
TS-125-G-C-1 | |
|---|---|
DigiKey Part Number | 612-TS-125-G-C-1-ND |
Manufacturer | |
Manufacturer Product Number | TS-125-G-C-1 |
Description | .100" SINGLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position Header Connector Turret Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Turret | Color Black |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,92000 | € 8,92 |
| Unit Price without VAT: | € 8,92000 |
|---|---|
| Unit Price with VAT: | € 10,88240 |

