
TNC-P-C-GN-SR-C10 | |
|---|---|
DigiKey Part Number | 612-TNC-P-C-GN-SR-C10-ND |
Manufacturer | |
Manufacturer Product Number | TNC-P-C-GN-SR-C10 |
Description | 50 OHM TNC PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-58 |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Copper Alloy |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,18000 | € 9,18 |
| Unit Price without VAT: | € 9,18000 |
|---|---|
| Unit Price with VAT: | € 11,19960 |

