
TMMH-120-06-L-D-RC | |
|---|---|
DigiKey Part Number | TMMH-120-06-L-D-RC-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-120-06-L-D-RC |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
EDA/CAD Models | TMMH-120-06-L-D-RC Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Contact Length - Post 0.139" (3.53mm) |
Packaging Bulk | Overall Contact Length 0.344" (8.74mm) |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,86000 | € 2,86 |
| Unit Price without VAT: | € 2,86000 |
|---|---|
| Unit Price with VAT: | € 3,48920 |

