
TLE-125-01-G-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14737TR-ND - Tape & Reel (TR) SAM14737CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE-125-01-G-DV-A-K-TR |
Description | CONN RCPT 50POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | TLE-125-01-G-DV-A-K-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 3.2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,45000 | € 8,45 |
| 10 | € 7,17600 | € 71,76 |
| 100 | € 6,09890 | € 609,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | € 4,83929 | € 2 056,70 |
| Unit Price without VAT: | € 8,45000 |
|---|---|
| Unit Price with VAT: | € 10,30900 |

