
TFSDT-30-28-G-05.00-D-NUS | |
|---|---|
DigiKey Part Number | 612-TFSDT-30-28-G-05.00-D-NUS-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-30-28-G-05.00-D-NUS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Plug 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.417' (127.00mm, 5.00") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,87000 | € 49,87 |
| Unit Price without VAT: | € 49,87000 |
|---|---|
| Unit Price with VAT: | € 60,84140 |

