
TFSD-15-28-G-15.75-T-NDS | |
|---|---|
DigiKey Part Number | SAM13321-ND |
Manufacturer | |
Manufacturer Product Number | TFSD-15-28-G-15.75-T-NDS |
Description | .050 SOCKET DISCREET CABLE ASSEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.31' (400.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFSD-15-28-G-15.75-T-NDS Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 1.31' (400.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,77000 | € 28,77 |
| Unit Price without VAT: | € 28,77000 |
|---|---|
| Unit Price with VAT: | € 35,09940 |

