
TFML-113-02-S-D-P | |
|---|---|
DigiKey Part Number | TFML-113-02-S-D-P-ND |
Manufacturer | |
Manufacturer Product Number | TFML-113-02-S-D-P |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFML-113-02-S-D-P Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.134" (3.39mm) |
Packaging Bulk | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | € 3,78207 | € 109,68 |
| Unit Price without VAT: | € 3,78207 |
|---|---|
| Unit Price with VAT: | € 4,61413 |

