
TEMS-120-02-03.0-H-D-K-TR | |
|---|---|
DigiKey Part Number | 612-TEMS-120-02-03.0-H-D-K-TR-ND - Tape & Reel (TR) 612-TEMS-120-02-03.0-H-D-K-TRCT-ND - Cut Tape (CT) 612-TEMS-120-02-03.0-H-D-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMS-120-02-03.0-H-D-K-TR |
Description | CONN HEADER SMD 40POS 0.8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TEMS-120-02-03.0-H-D-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.212" (5.38mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Style | Voltage Rating 235VAC, 330VDC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6mm |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,36000 | € 9,36 |
| 10 | € 7,95100 | € 79,51 |
| 100 | € 6,75810 | € 675,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 5,41811 | € 2 438,15 |
| Unit Price without VAT: | € 9,36000 |
|---|---|
| Unit Price with VAT: | € 11,41920 |

