
TD-123-T-A | |
|---|---|
DigiKey Part Number | SAM1114-23-ND |
Manufacturer | |
Manufacturer Product Number | TD-123-T-A |
Description | CONN HEADER VERT 46POS 2.54MM |
Customer Reference | |
Detailed Description | 46 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-123-T-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 46 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,73000 | € 7,73 |
| 10 | € 6,56600 | € 65,66 |
| 100 | € 5,58110 | € 558,11 |
| 500 | € 4,98228 | € 2 491,14 |
| 1 000 | € 4,74474 | € 4 744,74 |
| Unit Price without VAT: | € 7,73000 |
|---|---|
| Unit Price with VAT: | € 9,43060 |







