



TCMD-20-01 | |
|---|---|
DigiKey Part Number | SAM12933-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-20-01 |
Description | CONN HEADER 40POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Header Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-20-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,39000 | € 6,39 |
| 25 | € 5,53360 | € 138,34 |
| 50 | € 4,57840 | € 228,92 |
| 100 | € 3,18420 | € 318,42 |
| 500 | € 3,07234 | € 1 536,17 |
| 1 000 | € 2,96046 | € 2 960,46 |
| 2 500 | € 2,75736 | € 6 893,40 |
| Unit Price without VAT: | € 6,39000 |
|---|---|
| Unit Price with VAT: | € 7,79580 |

