
TCMD-13-S-12.00-01 | |
|---|---|
DigiKey Part Number | SAM8324-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-13-S-12.00-01 |
Description | CABLE ASSEM 2MM 26PS SGL END 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-13-S-12.00-01 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,47000 | € 6,47 |
| Unit Price without VAT: | € 6,47000 |
|---|---|
| Unit Price with VAT: | € 7,89340 |



