
TCMD-05-T-05.00-01-N | |
|---|---|
DigiKey Part Number | SAM12011-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-05-T-05.00-01-N |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-05-T-05.00-01-N Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 0.417' (127.00mm, 5.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,20000 | € 6,20 |
| 10 | € 5,72800 | € 57,28 |
| 25 | € 5,30320 | € 132,58 |
| 50 | € 4,88700 | € 244,35 |
| 100 | € 4,66600 | € 466,60 |
| 500 | € 4,39824 | € 2 199,12 |
| Unit Price without VAT: | € 6,20000 |
|---|---|
| Unit Price with VAT: | € 7,56400 |

