
T1M44-M-2830-01-H | |
|---|---|
DigiKey Part Number | 612-T1M44-M-2830-01-HTR-ND - Tape & Reel (TR) 612-T1M44-M-2830-01-HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T1M44-M-2830-01-H |
Description | CONN PIN 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | T1M44-M-2830-01-H Models |
Category | Pin or Socket Pin |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,32800 | € 3,28 |
| 25 | € 0,30760 | € 7,69 |
| 50 | € 0,29280 | € 14,64 |
| 100 | € 0,27880 | € 27,88 |
| 250 | € 0,26128 | € 65,32 |
| 500 | € 0,24880 | € 124,40 |
| 1 000 | € 0,23692 | € 236,92 |
| 2 500 | € 0,22208 | € 555,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16573 | € 828,65 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

