Image for SS-128-T-5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-128-T-5A

DigiKey Part Number
SS-128-T-5A-ND
Manufacturer
Manufacturer Product Number
SS-128-T-5A
Description
SOCKET STRIPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
EDA/CAD Models
SS-128-T-5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Female Socket
Contact Length - Post
0.510" (12.95mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,39000€ 6,39
Manufacturers Standard Package
Unit Price without VAT:€ 6,39000
Unit Price with VAT:€ 7,79580