Image for SQT-141-01-L-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQT-141-01-L-6

DigiKey Part Number
SQT-141-01-L-6-ND
Manufacturer
Manufacturer Product Number
SQT-141-01-L-6
Description
CONN RCPT 246POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
246 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
EDA/CAD Models
SQT-141-01-L-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.250" (6.35mm)
Connector Type
Contact Length - Post
0.090" (2.29mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
5.1A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
6
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6€ 26,92500€ 161,55
Manufacturers Standard Package
Unit Price without VAT:€ 26,92500
Unit Price with VAT:€ 32,84850