Similar

SNT-100-OR-T | |
|---|---|
DigiKey Part Number | SNT-100-OR-T-ND |
Manufacturer | |
Manufacturer Product Number | SNT-100-OR-T |
Description | SHUNT & JUMPERS |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Orange Open Top Tin |
Datasheet | Datasheet |
EDA/CAD Models | SNT-100-OR-T Models |
Category | Height 0.240" (6.10mm) |
Manufacturer Samtec Inc. | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Housing Material Polybutylene Terephthalate (PBT) |
Type Open Top | Current Rating (Amps) 4.3A per Contact |
Gender Female Sockets | Base Product Number |
Number of Positions or Pins (Grid) 2 (1 x 2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-382811-6 | TE Connectivity AMP Connectors | 0 | A26231-ND | € 0,56000 | Similar |
| 929951-00 | 3M | 396 | 3M11975-ND | € 2,46000 | Similar |



