
SMA-P-C-H-ST-CA5 | |
|---|---|
DigiKey Part Number | SMA-P-C-H-ST-CA5-ND |
Manufacturer | |
Manufacturer Product Number | SMA-P-C-H-ST-CA5 |
Description | SUB-MINI RF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMA-P-C-H-ST-CA5 Models |
Category | Frequency - Max 20 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,10000 | € 8,10 |
| Unit Price without VAT: | € 8,10000 |
|---|---|
| Unit Price with VAT: | € 9,88200 |

