
SFSD-16-28-G-12.00-SR | |
|---|---|
DigiKey Part Number | SFSD-16-28-G-12.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-16-28-G-12.00-SR |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-16-28-G-12.00-SR Models |
Category | Length 1.00' (304.80mm) |
Manufacturer Samtec Inc. | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 32 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,80000 | € 14,80 |
| Unit Price without VAT: | € 14,80000 |
|---|---|
| Unit Price with VAT: | € 18,05600 |

