
SFPK-4SL-02-S | |
|---|---|
DigiKey Part Number | SFPK-4SL-02-S-ND |
Manufacturer | |
Manufacturer Product Number | SFPK-4SL-02-S |
Description | SFP+ CAGE AND CONNECTOR KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP Receptacle with Cage, Ganged (1x4) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFPK-4SL-02-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (1x4) | |
Connector Type | SFP | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,81000 | € 12,81 |
| Unit Price without VAT: | € 12,81000 |
|---|---|
| Unit Price with VAT: | € 15,62820 |

