Image for SFPK-2SL-02-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPK-2SL-02-S

DigiKey Part Number
SFPK-2SL-02-S-ND
Manufacturer
Manufacturer Product Number
SFPK-2SL-02-S
Description
SFP+ CAGE AND CONNECTOR KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 (20 x 2) Position SFP Receptacle with Cage, Ganged (1x2) Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFPK-2SL-02-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (1x2)
Connector Type
SFP
Number of Positions
40 (20 x 2)
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 8,06000€ 8,06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 8,06000
Unit Price with VAT:€ 9,83320