SEAM-30-03.5-L-10-1-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 17,91940
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 20,85385
Datasheet
300 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Position Connector High Density Array, Male Surface Mount Gold
SEARAY

SEAM-30-03.5-L-10-1-A-K-TR

DigiKey Part Number
SEAM-30-03.5-L-10-1-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAM-30-03.5-L-10-1-A-K-TR
Description
CONN HD ARRAY PLUG 300P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-30-03.5-L-10-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
Number of Positions
300
Height Above Board
0.240" (6.10mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-30-03.5-L-10-2-A-K-TRSamtec Inc.0SEAM-30-03.5-L-10-2-A-K-TR-ND€ 17,91940Similar
SEAM-30-03.5-SM-10-2-A-K-TRSamtec Inc.0SEAM-30-03.5-SM-10-2-A-K-TR-ND€ 20,85385Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 17,91940€ 3 583,88
Manufacturers Standard Package
Unit Price without VAT:€ 17,91940
Unit Price with VAT:€ 21,86167