




SEAM-20-02.0-S-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14391TR-ND - Tape & Reel (TR) SAM14391CT-ND - Cut Tape (CT) SAM14391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-S-06-1-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-S-06-1-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 120 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-20-02.0-L-06-2-A-K-TR | Samtec Inc. | 314 | SAM14386CT-ND | € 13,25000 | Similar |
| SEAM-20-02.0-S-06-2-A-K-TR | Samtec Inc. | 306 | SAM14392CT-ND | € 15,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,24000 | € 15,24 |
| 10 | € 12,95200 | € 129,52 |
| 25 | € 12,14080 | € 303,52 |
| 50 | € 11,56120 | € 578,06 |
| 100 | € 11,30910 | € 1 130,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | € 9,23947 | € 2 078,88 |
| Unit Price without VAT: | € 15,24000 |
|---|---|
| Unit Price with VAT: | € 18,59280 |

