


SEAF-50-01-S-10-1-RA-GP-TR | |
|---|---|
DigiKey Part Number | SAM14373TR-ND - Tape & Reel (TR) SAM14373CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-S-10-1-RA-GP-TR |
Description | CONN HD ARRAY RCPT 500P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-S-10-1-RA-GP-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Height Above Board 0.611" (15.53mm) |
Number of Positions 500 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-50-01-L-10-2-RA-GP-TR | Samtec Inc. | 73 | SAM14372CT-ND | € 54,02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 62,14000 | € 62,14 |
| 10 | € 52,81700 | € 528,17 |
| 25 | € 52,61240 | € 1 315,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 42,98360 | € 2 149,18 |
| Unit Price without VAT: | € 62,14000 |
|---|---|
| Unit Price with VAT: | € 75,81080 |

