


SEAF-40-06.0-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15042TR-ND - Tape & Reel (TR) SAM15042CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-06.0-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm |
Number of Positions 400 | Height Above Board 0.238" (6.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,87000 | € 26,87 |
| 10 | € 22,83400 | € 228,34 |
| 25 | € 21,40440 | € 535,11 |
| 50 | € 21,02660 | € 1 051,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | € 17,76049 | € 3 996,11 |
| 450 | € 17,17860 | € 7 730,37 |
| Unit Price without VAT: | € 26,87000 |
|---|---|
| Unit Price with VAT: | € 32,78140 |

