


SEAF-40-01-S-10-2-RA-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-01-S-10-2-RA-GP-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-01-S-10-2-RA-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-01-S-10-2-RA-GP-K-TR |
Description | CONN HD ARRAY RCPT 400P R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-01-S-10-2-RA-GP-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Height Above Board 0.611" (15.53mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,30000 | € 47,30 |
| 10 | € 40,20200 | € 402,02 |
| 25 | € 39,03520 | € 975,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 32,08480 | € 2 406,36 |
| 150 | € 31,89140 | € 4 783,71 |
| Unit Price without VAT: | € 47,30000 |
|---|---|
| Unit Price with VAT: | € 57,70600 |

