


SEAF-20-01-L-06-2-RA-LP-TR | |
|---|---|
DigiKey Part Number | SAM14300TR-ND - Tape & Reel (TR) SAM14300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-L-06-2-RA-LP-TR |
Description | CONN HD ARRAY RCPT 120P R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-L-06-2-RA-LP-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.411" (10.45mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,34000 | € 25,34 |
| 10 | € 21,52900 | € 215,29 |
| 25 | € 20,18120 | € 504,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 16,10760 | € 805,38 |
| Unit Price without VAT: | € 25,34000 |
|---|---|
| Unit Price with VAT: | € 30,91480 |

