
SEAC-030-04-18.0-TU-TU | |
|---|---|
DigiKey Part Number | 612-SEAC-030-04-18.0-TU-TU-ND |
Manufacturer | |
Manufacturer Product Number | SEAC-030-04-18.0-TU-TU |
Description | CBL ASSM HDR M-M 120POS 18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | SEAC-030-04-18.0-TU-TU Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 120 | Contact Finish Gold |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 157,49000 | € 157,49 |
| Unit Price without VAT: | € 157,49000 |
|---|---|
| Unit Price with VAT: | € 192,13780 |

