
SDL-136-T-30 | |
|---|---|
DigiKey Part Number | 612-SDL-136-T-30-ND |
Manufacturer | |
Manufacturer Product Number | SDL-136-T-30 |
Description | .100" LOW PROFILE DOUBLE ROW SCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 72 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SDL-136-T-30 Models |
Category | Row Spacing - Mating 0.100" (2.54mm) |
Mfr | Mounting Type Through Hole |
Series | Termination |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Female Socket | Insulation Color Black |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 12,03167 | € 72,19 |
| Unit Price without VAT: | € 12,03167 |
|---|---|
| Unit Price with VAT: | € 14,67864 |

