
S2SDT-18-28-L-48.00-S | |
|---|---|
DigiKey Part Number | 612-S2SDT-18-28-L-48.00-S-ND |
Manufacturer | |
Manufacturer Product Number | S2SDT-18-28-L-48.00-S |
Description | 2.00 MM TIGER EYE DOUBLE ROW DIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | S2SDT-18-28-L-48.00-S Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 36 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 54,86000 | € 54,86 |
| Unit Price without VAT: | € 54,86000 |
|---|---|
| Unit Price with VAT: | € 66,92920 |

