
S2SD-10-28-L-02.75-DR-NDS | |
|---|---|
DigiKey Part Number | 612-S2SD-10-28-L-02.75-DR-NDS-ND |
Manufacturer | |
Manufacturer Product Number | S2SD-10-28-L-02.75-DR-NDS |
Description | 2.00 MM TIGER EYE DOUBLE ROW DIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,70000 | € 15,70 |
| Unit Price without VAT: | € 15,70000 |
|---|---|
| Unit Price with VAT: | € 19,15400 |

