
S2M-120-02-F-D-LC-FR | |
|---|---|
DigiKey Part Number | 612-S2M-120-02-F-D-LC-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2M-120-02-F-D-LC-FR |
Description | "HIGH RELIABILITY TIGER EYE DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Socket Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.178" (4.51mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Lock |
Number of Positions Loaded All | Current Rating (Amps) 2.6A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 5,85315 | € 2 341,26 |
| Unit Price without VAT: | € 5,85315 |
|---|---|
| Unit Price with VAT: | € 7,14084 |

