
S1SS-03-28-GF-04.00-S | |
|---|---|
DigiKey Part Number | 612-S1SS-03-28-GF-04.00-S-ND |
Manufacturer | |
Manufacturer Product Number | S1SS-03-28-GF-04.00-S |
Description | MICRO MATE SINGLE ROW DISCRETE W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,35000 | € 2,35 |
| Unit Price without VAT: | € 2,35000 |
|---|---|
| Unit Price with VAT: | € 2,86700 |

