
S1SD-05-28-GF-05.00-L | |
|---|---|
DigiKey Part Number | 612-S1SD-05-28-GF-05.00-L-ND |
Manufacturer | |
Manufacturer Product Number | S1SD-05-28-GF-05.00-L |
Description | MICRO MATE DOUBLE ROW DISCRETE W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,05000 | € 5,05 |
| Unit Price without VAT: | € 5,05000 |
|---|---|
| Unit Price with VAT: | € 6,16100 |

