Similar

QTS-075-04-L-D-A | |
|---|---|
DigiKey Part Number | QTS-075-04-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTS-075-04-L-D-A |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-075-04-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 150 | Height Above Board 0.600" (15.24mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-075-04-F-D-A | Samtec Inc. | 0 | QTS-075-04-F-D-A-ND | € 15,90154 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 19,32650 | € 386,53 |
| Unit Price without VAT: | € 19,32650 |
|---|---|
| Unit Price with VAT: | € 23,57833 |

