Similar
Similar

QTH-060-05-F-D-DP-A | |
|---|---|
DigiKey Part Number | QTH-060-05-F-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-05-F-D-DP-A |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTH-060-05-F-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 19mm |
Number of Positions 120 | Height Above Board 0.718" (18.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-05-H-D-DP-A | Samtec Inc. | 0 | QTH-060-05-H-D-DP-A-ND | € 31,86667 | Similar |
| QTH-060-05-L-D-DP-A | Samtec Inc. | 0 | QTH-060-05-L-D-DP-A-ND | € 17,20611 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | € 14,40889 | € 259,36 |
| Unit Price without VAT: | € 14,40889 |
|---|---|
| Unit Price with VAT: | € 17,57885 |

