120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-03-F-D-A-K-TR

DigiKey Part Number
612-QTH-060-03-F-D-A-K-TR-ND - Tape & Reel (TR)
612-QTH-060-03-F-D-A-K-TRCT-ND - Cut Tape (CT)
612-QTH-060-03-F-D-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTH-060-03-F-D-A-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-060-03-F-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
11mm
Number of Positions
120
Height Above Board
0.404" (10.27mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 9,63000€ 9,63
10€ 8,18100€ 81,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€ 6,05127€ 907,69
300€ 5,59023€ 1 677,07
Manufacturers Standard Package
Unit Price without VAT:€ 9,63000
Unit Price with VAT:€ 11,74860