
QTH-060-01-L-D-EM2 | |
|---|---|
DigiKey Part Number | 612-QTH-060-01-L-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-L-D-EM2 |
Description | CONN HDR 120POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-L-D-EM2 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 120 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,73000 | € 10,73 |
| 10 | € 10,41200 | € 104,12 |
| 25 | € 10,14440 | € 253,61 |
| 50 | € 9,65560 | € 482,78 |
| 100 | € 8,95580 | € 895,58 |
| Unit Price without VAT: | € 10,73000 |
|---|---|
| Unit Price with VAT: | € 13,09060 |

