Similar
Similar
Similar

QTH-060-01-F-D-A-RT1-TR | |
|---|---|
DigiKey Part Number | QTH-060-01-F-D-A-RT1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-F-D-A-RT1-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-060-01-F-D-A-RT1-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mounting Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-01-F-D-A-RT1 | Samtec Inc. | 51 | QTH-060-01-F-D-A-RT1-ND | € 15,87000 | Similar |
| QTH-060-01-H-D-A-RT1-TR | Samtec Inc. | 0 | QTH-060-01-H-D-A-RT1-TR-ND | € 15,89462 | Similar |
| QTH-060-01-L-D-A-RT1-TR | Samtec Inc. | 0 | QTH-060-01-L-D-A-RT1-TR-ND | € 9,87524 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | € 8,76404 | € 2 410,11 |
| Unit Price without VAT: | € 8,76404 |
|---|---|
| Unit Price with VAT: | € 10,69213 |



