Similar
Similar

QTH-040-05-H-D-DP-A | |
|---|---|
DigiKey Part Number | QTH-040-05-H-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-040-05-H-D-DP-A |
Description | CONN DIFF ARRAY PLG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTH-040-05-H-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 19mm |
Number of Positions 80 | Height Above Board 0.718" (18.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-040-05-F-D-DP-A | Samtec Inc. | 48 | QTH-040-05-F-D-DP-A-ND | € 11,90000 | Similar |
| QTH-040-05-L-D-DP-A | Samtec Inc. | 19 | 612-QTH-040-05-L-D-DP-A-ND | € 13,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | € 26,55389 | € 955,94 |
| Unit Price without VAT: | € 26,55389 |
|---|---|
| Unit Price with VAT: | € 32,39575 |



