Similar
Similar
Similar
Similar

QTH-040-04-H-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | QTH-040-04-H-D-DP-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-040-04-H-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTH-040-04-H-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 16mm |
Number of Positions 80 | Height Above Board 0.600" (15.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-040-04-C-D-DP-A-K-TR | Samtec Inc. | 0 | QTH-040-04-C-D-DP-A-K-TR-ND | € 18,37880 | Similar |
| QTH-040-04-F-D-DP-A-K-TR | Samtec Inc. | 0 | QTH-040-04-F-D-DP-A-K-TR-ND | € 10,36730 | Similar |
| QTH-040-04-H-D-DP-A-K | Samtec Inc. | 0 | QTH-040-04-H-D-DP-A-K-ND | € 34,49350 | Similar |
| QTH-040-04-L-D-DP-A-K-TR | Samtec Inc. | 0 | QTH-040-04-L-D-DP-A-K-TR-ND | € 12,33060 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 22,72550 | € 2 272,55 |
| Unit Price without VAT: | € 22,72550 |
|---|---|
| Unit Price with VAT: | € 27,72511 |

