Similar
Similar
Similar

QTH-040-02-F-D-DP-A-TR | |
|---|---|
DigiKey Part Number | QTH-040-02-F-D-DP-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-040-02-F-D-DP-A-TR |
Description | CONN DIFF ARRAY PLG 80P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTH-040-02-F-D-DP-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 8mm |
Number of Positions 80 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-040-02-F-D-DP-A | Samtec Inc. | 0 | QTH-040-02-F-D-DP-A-ND | € 9,37917 | Similar |
| QTH-040-02-H-D-DP-A-TR | Samtec Inc. | 0 | QTH-040-02-H-D-DP-A-TR-ND | € 11,99687 | Similar |
| QTH-040-02-L-D-DP-A-TR | Samtec Inc. | 0 | QTH-040-02-L-D-DP-A-TR-ND | € 8,77060 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | € 6,21833 | € 1 710,04 |
| Unit Price without VAT: | € 6,21833 |
|---|---|
| Unit Price with VAT: | € 7,58636 |



