Similar
Similar
Similar

QTH-040-02-C-D-DP-A | |
|---|---|
DigiKey Part Number | QTH-040-02-C-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-040-02-C-D-DP-A |
Description | CONN DIFF ARRAY PLG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTH-040-02-C-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 8mm |
Number of Positions 80 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-040-02-F-D-DP-A | Samtec Inc. | 0 | QTH-040-02-F-D-DP-A-ND | € 9,37917 | Similar |
| QTH-040-02-H-D-DP-A | Samtec Inc. | 34 | QTH-040-02-H-D-DP-A-ND | € 20,01000 | Similar |
| QTH-040-02-L-D-DP-A | Samtec Inc. | 29 | SAM11628-ND | € 8,60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | € 12,54922 | € 803,15 |
| Unit Price without VAT: | € 12,54922 |
|---|---|
| Unit Price with VAT: | € 15,31005 |




