Similar

QTE-060-03-L-D | |
|---|---|
DigiKey Part Number | QTE-060-03-L-D-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-03-L-D |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-03-L-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 120 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-060-03-F-D | Samtec Inc. | 0 | QTE-060-03-F-D-ND | € 10,14769 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | € 11,87308 | € 463,05 |
| Unit Price without VAT: | € 11,87308 |
|---|---|
| Unit Price with VAT: | € 14,48516 |

