
QTE-060-01-L-D-A-GP | |
|---|---|
DigiKey Part Number | QTE-060-01-L-D-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-01-L-D-A-GP |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-01-L-D-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Guide Post |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | € 11,37182 | € 250,18 |
| Unit Price without VAT: | € 11,37182 |
|---|---|
| Unit Price with VAT: | € 13,87362 |

