Similar
Similar
Similar

QTE-040-07-C-D-A | |
|---|---|
DigiKey Part Number | QTE-040-07-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-07-C-D-A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-07-C-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 25mm |
Number of Positions 80 | Height Above Board 0.954" (24.23mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-07-F-D-A | Samtec Inc. | 106 | SAM9812-ND | € 13,91000 | Similar |
| QTE-040-07-H-D-A | Samtec Inc. | 0 | QTE-040-07-H-D-A-ND | € 24,86278 | Similar |
| QTE-040-07-L-D-A | Samtec Inc. | 49 | SAM8848-ND | € 16,27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | € 23,54250 | € 847,53 |
| Unit Price without VAT: | € 23,54250 |
|---|---|
| Unit Price with VAT: | € 28,72185 |




