
QTE-040-06-L-D-LC | |
|---|---|
DigiKey Part Number | QTE-040-06-L-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-06-L-D-LC |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-06-L-D-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Locking Clip |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 22mm |
Number of Positions 80 | Height Above Board 0.837" (21.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | € 14,66917 | € 528,09 |
| Unit Price without VAT: | € 14,66917 |
|---|---|
| Unit Price with VAT: | € 17,89639 |

