Similar
Similar
Similar
Similar

QTE-040-03-H-D-A-TR | |
|---|---|
DigiKey Part Number | QTE-040-03-H-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTE-040-03-H-D-A-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-03-H-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 80 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-03-C-D-A-TR | Samtec Inc. | 0 | QTE-040-03-C-D-A-TR-ND | € 11,78813 | Similar |
| QTE-040-03-F-D-A-TR | Samtec Inc. | 0 | QTE-040-03-F-D-A-TR-ND | € 6,54687 | Similar |
| QTE-040-03-H-D-A | Samtec Inc. | 0 | QTE-040-03-H-D-A-ND | € 21,82108 | Similar |
| QTE-040-03-L-D-A-TR | Samtec Inc. | 0 | QTE-040-03-L-D-A-TR-ND | € 7,81120 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 14,40253 | € 2 160,38 |
| Unit Price without VAT: | € 14,40253 |
|---|---|
| Unit Price with VAT: | € 17,57109 |


