Similar
Similar
Similar

QTE-028-01-F-D-DP-A-RT1 | |
|---|---|
DigiKey Part Number | QTE-028-01-F-D-DP-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QTE-028-01-F-D-DP-A-RT1 |
Description | CONN DIFF ARRAY PLG 56P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTE-028-01-F-D-DP-A-RT1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mounting Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 56 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-028-01-C-D-DP-A-RT1 | Samtec Inc. | 0 | QTE-028-01-C-D-DP-A-RT1-ND | € 18,25590 | Similar |
| QTE-028-01-H-D-DP-A-RT1 | Samtec Inc. | 0 | QTE-028-01-H-D-DP-A-RT1-ND | € 19,16154 | Similar |
| QTE-028-01-L-D-DP-A-RT1 | Samtec Inc. | 0 | QTE-028-01-L-D-DP-A-RT1-ND | € 12,99487 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | € 11,70308 | € 456,42 |
| Unit Price without VAT: | € 11,70308 |
|---|---|
| Unit Price with VAT: | € 14,27776 |

