Similar
Similar

QTE-020-04-F-D-LC | |
|---|---|
DigiKey Part Number | QTE-020-04-F-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-04-F-D-LC |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-020-04-F-D-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Locking Clip |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 40 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-04-H-D-LC | Samtec Inc. | 0 | QTE-020-04-H-D-LC-ND | € 21,27125 | Similar |
| QTE-020-04-L-D-LC | Samtec Inc. | 0 | QTE-020-04-L-D-LC-ND | € 9,72275 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 8,44800 | € 337,92 |
| Unit Price without VAT: | € 8,44800 |
|---|---|
| Unit Price with VAT: | € 10,30656 |

