Similar
Similar
Similar
Similar

QTE-020-03-H-D-A | |
|---|---|
DigiKey Part Number | QTE-020-03-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-03-H-D-A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-03-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 40 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-03-C-D-A | Samtec Inc. | 0 | QTE-020-03-C-D-A-ND | € 12,36604 | Similar |
| QTE-020-03-F-D-A | Samtec Inc. | 77 | SAM11609-ND | € 7,79000 | Similar |
| QTE-020-03-H-D-A-TR | Samtec Inc. | 0 | QTE-020-03-H-D-A-TR-ND | € 10,09907 | Similar |
| QTE-020-03-L-D-A | Samtec Inc. | 0 | SAM8130-ND | € 9,12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 15,27563 | € 733,23 |
| Unit Price without VAT: | € 15,27563 |
|---|---|
| Unit Price with VAT: | € 18,63627 |



